MFR Recommended
Similar

TLC7524CFNR | |
|---|---|
DigiKey Part Number | TLC7524CFNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC7524CFNR |
Description | IC DAC 8BIT 20-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524CFNR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V, 14.5V ~ 15.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V, 14.5V ~ 15.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±2.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 100ns | Package / Case 20-LCC (J-Lead) |
Output Type Current - Unbuffered | Supplier Device Package 20-PLCC (9x9) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC0802LCMX/NOPB | Texas Instruments | 0 | DAC0802LCMX/NOPBCT-ND | 2,29000 € | MFR Recommended |
| AD7524JPZ | Analog Devices Inc. | 47 | 505-AD7524JPZ-ND | 28,15000 € | Similar |
| AD7524KPZ | Analog Devices Inc. | 0 | AD7524KPZ-ND | 16,69000 € | Similar |
| AD7524KPZ-REEL | Analog Devices Inc. | 0 | AD7524KPZ-REEL-ND | 10,59177 € | Similar |



