
AD7524JPZ | |
|---|---|
DigiKey Part Number | 505-AD7524JPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7524JPZ |
Description | IC DAC 8BIT A-OUT 20PLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7524JPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 250ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 5.5V, ±13.5V ~ 16.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V, ±13.5V ~ 16.5V | |
INL/DNL (LSB) | ±0.5 (Max), - | |
Architecture | Multiplying DAC, R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,78000 € | 27,78 € |
| 10 | 22,49900 € | 224,99 € |
| Unit Price without VAT: | 27,78000 € |
|---|---|
| Unit Price with VAT: | 33,05820 € |

