
DAC0802LCMX/NOPB | |
|---|---|
DigiKey Part Number | DAC0802LCMX/NOPBTR-ND - Tape & Reel (TR) DAC0802LCMX/NOPBCT-ND - Cut Tape (CT) DAC0802LCMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC0802LCMX/NOPB |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC0802LCMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 135µs | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 18V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | - | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72300 € | 17,23 € |
| 25 | 1,57560 € | 39,39 € |
| 100 | 1,41290 € | 141,29 € |
| 250 | 1,33548 € | 333,87 € |
| 500 | 1,30488 € | 652,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20977 € | 3.024,43 € |
| 5.000 | 1,18531 € | 5.926,55 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

