
TLC69601RTWR | |
|---|---|
DigiKey Part Number | 296-TLC69601RTWRTR-ND - Tape & Reel (TR) 296-TLC69601RTWRCT-ND - Cut Tape (CT) 296-TLC69601RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69601RTWR |
Description | IC LED DRIVER LINEAR 30MA 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 30mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC69601RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42500 € | 14,25 € |
| 25 | 1,30000 € | 32,50 € |
| 100 | 1,16300 € | 116,30 € |
| 250 | 1,09756 € | 274,39 € |
| 500 | 1,05810 € | 529,05 € |
| 1.000 | 1,02559 € | 1.025,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98547 € | 2.956,41 € |
| 6.000 | 0,96582 € | 5.794,92 € |
| 9.000 | 0,95599 € | 8.603,91 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

