
TLC69602RTWR | |
|---|---|
DigiKey Part Number | 296-TLC69602RTWRTR-ND - Tape & Reel (TR) 296-TLC69602RTWRCT-ND - Cut Tape (CT) 296-TLC69602RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69602RTWR |
Description | IC LED DRIVER LINEAR 30MA 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 30mA 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 20V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Min) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC69601RTWR | Texas Instruments | 2.860 | 296-TLC69601RTWRCT-ND | 2,15000 € | Parametric Equivalent |
| TLC69604RTWR | Texas Instruments | 2.990 | 296-TLC69604RTWRCT-ND | 4,44000 € | Parametric Equivalent |
| TLC69608RTWR | Texas Instruments | 3.000 | 296-TLC69608RTWRCT-ND | 3,54376 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,04000 € | 20,40 € |
| 25 | 1,86880 € | 46,72 € |
| 100 | 1,68090 € | 168,09 € |
| 250 | 1,59136 € | 397,84 € |
| 500 | 1,53738 € | 768,69 € |
| 1.000 | 1,49295 € | 1.492,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,39619 € | 4.188,57 € |
| 6.000 | 1,37011 € | 8.220,66 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

