LED Driver IC 16 Output Linear Constant Current PWM Dimming 30mA 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC69608RTWR

DigiKey Part Number
296-TLC69608RTWRTR-ND - Tape & Reel (TR)
296-TLC69608RTWRCT-ND - Cut Tape (CT)
296-TLC69608RTWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC69608RTWR
Description
IC LED DRIVER LINEAR 30MA 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Constant Current PWM Dimming 30mA 24-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Texas Instruments
Voltage - Output
20V
Series
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Backlight
Type
Linear
Operating Temperature
-40°C ~ 85°C
Topology
Constant Current
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
24-WFQFN Exposed Pad
Number of Outputs
16
Supplier Device Package
24-WQFN (4x4)
Voltage - Supply (Min)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,54376 €10.631,28 €
Manufacturers Standard Package
Unit Price without VAT:3,54376 €
Unit Price with VAT:4,21707 €