TLC5948DBQR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,51488 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.218
Unit Price: 2,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.640
Unit Price: 1,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.843
Unit Price: 1,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.737
Unit Price: 2,21000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3.864
Unit Price: 3,34000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.375
Unit Price: 2,77000 €
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 60mA 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5948DBQR

DigiKey Part Number
296-29717-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC5948DBQR
Description
IC LED DRIVER LINEAR 60MA 24SSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 60mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5948DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
60mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types