
STAP16DPPS05XTTR | |
|---|---|
DigiKey Part Number | 497-14592-2-ND - Tape & Reel (TR) 497-14592-1-ND - Cut Tape (CT) 497-14592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STAP16DPPS05XTTR |
Description | IC LED DRVR LINEAR 40MA 24HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STAP16DPPS05XTTR Models |
Category | Voltage - Output 20V |
Manufacturer STMicroelectronics | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Last Time Buy | Applications Backlight, Lighting |
Type Linear | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5926QPWPRQ1 | Texas Instruments | 5.691 | 296-TLC5926QPWPRQ1CT-ND | 1,94000 € | Similar |
| TLC5927QPWPRQ1 | Texas Instruments | 0 | 296-TLC5927QPWPRQ1CT-ND | 1,82000 € | Similar |
| TLC59282DBQ | Texas Instruments | 606 | 296-31393-ND | 1,50000 € | Similar |
| TLC59282DBQR | Texas Instruments | 12.624 | 296-28098-1-ND | 1,27000 € | Similar |
| TLC59283DBQ | Texas Instruments | 615 | TLC59283DBQ-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39900 € | 13,99 € |
| 25 | 1,27640 € | 31,91 € |
| 100 | 1,14150 € | 114,15 € |
| 250 | 1,08320 € | 270,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08320 € | 2.708,00 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


