
ALED1642GWXTTR | |
|---|---|
DigiKey Part Number | 497-14590-2-ND - Tape & Reel (TR) 497-14590-1-ND - Cut Tape (CT) 497-14590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALED1642GWXTTR |
Description | IC LED DRVR LIN PWM 40MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 40mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ALED1642GWXTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 19V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26100 € | 12,61 € |
| 25 | 1,14840 € | 28,71 € |
| 100 | 1,02500 € | 102,50 € |
| 250 | 0,96612 € | 241,53 € |
| 500 | 0,93062 € | 465,31 € |
| 1.000 | 0,90139 € | 901,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87056 € | 2.176,40 € |
| 5.000 | 0,85197 € | 4.259,85 € |
| 7.500 | 0,84266 € | 6.319,95 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |




