Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

TLC5948DBQ | |
|---|---|
DigiKey Part Number | TLC5948DBQ-ND |
Manufacturer | |
Manufacturer Product Number | TLC5948DBQ |
Description | IC LED DRIVER LINEAR 60MA 24SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 60mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5948DBQ Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 10V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Obsolete | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5948ADBQ | Texas Instruments | 0 | TLC5948ADBQ-ND | 1,59417 € | Parametric Equivalent |
| TLC5948ADBQR | Texas Instruments | 2.218 | 296-36743-1-ND | 2,34000 € | Parametric Equivalent |
| ALED1642GWXTTR | STMicroelectronics | 3.140 | 497-14590-1-ND | 1,74000 € | Similar |
| STAP16DPPS05XTTR | STMicroelectronics | 1.843 | 497-14592-1-ND | 1,89000 € | Similar |
| STAP16DPS05XTTR | STMicroelectronics | 6.736 | 497-14593-1-ND | 2,12000 € | Similar |




