
TLC5941RHBR | |
|---|---|
DigiKey Part Number | 296-41685-2-ND - Tape & Reel (TR) 296-41685-1-ND - Cut Tape (CT) 296-41685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5941RHBR |
Description | IC LED DRIVER LINEAR 80MA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5941RHBR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80mA |
Part Status Active | Applications Backlight, Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 32-VQFN (5x5) |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC59401RHBR | Texas Instruments | 2.030 | 296-25566-1-ND | 2,63000 € | Parametric Equivalent |
| TLC59401RHBT | Texas Instruments | 4.675 | 296-32361-1-ND | 3,09000 € | Parametric Equivalent |
| TLC5940QRHBREP | Texas Instruments | 1.030 | 296-27434-1-ND | 8,13000 € | Parametric Equivalent |
| TLC5940RHBR | Texas Instruments | 5.770 | 296-21251-1-ND | 3,08000 € | Parametric Equivalent |
| TLC5941RHBT | Texas Instruments | 12.288 | 296-21105-1-ND | 3,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14300 € | 21,43 € |
| 25 | 1,96440 € | 49,11 € |
| 100 | 1,76850 € | 176,85 € |
| 250 | 1,67516 € | 418,79 € |
| 500 | 1,65274 € | 826,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51541 € | 4.546,23 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

