
TLC59401RHBT | |
|---|---|
DigiKey Part Number | 296-32361-2-ND - Tape & Reel (TR) 296-32361-1-ND - Cut Tape (CT) 296-32361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59401RHBT |
Description | IC LED DRVR LINEAR 120MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59401RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,35000 € | 23,50 € |
| 25 | 2,15720 € | 53,93 € |
| 100 | 1,94500 € | 194,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,84364 € | 460,91 € |
| 500 | 1,78262 € | 891,31 € |
| 750 | 1,75203 € | 1.314,02 € |
| 1.250 | 1,71816 € | 2.147,70 € |
| 1.750 | 1,69837 € | 2.972,15 € |
| 2.500 | 1,67932 € | 4.198,30 € |


