
TLC5940RHBR | |
|---|---|
DigiKey Part Number | 296-21251-2-ND - Tape & Reel (TR) 296-21251-1-ND - Cut Tape (CT) 296-21251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5940RHBR |
Description | IC LED DRVR LINEAR 120MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5940RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,66558 € | 4.996,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,34400 € | 23,44 € |
| 25 | 2,15160 € | 53,79 € |
| 100 | 1,93960 € | 193,96 € |
| 250 | 1,83852 € | 459,63 € |
| 500 | 1,81970 € | 909,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27600 € | 22,76 € |
| 25 | 2,08880 € | 52,22 € |
| 100 | 1,88310 € | 188,31 € |
| 250 | 1,78500 € | 446,25 € |
| 500 | 1,72584 € | 862,92 € |
| 1.000 | 1,67718 € | 1.677,18 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |


