
TLC5940RHBRG4 | |
---|---|
DigiKey Part Number | TLC5940RHBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5940RHBRG4 |
Description | IC LED DRVR LINEAR 120MA 32VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5940RHBRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,41286 € | 4.238,58 € |
6.000 | 1,38653 € | 8.319,18 € |
Unit Price without VAT: | 1,41286 € |
---|---|
Unit Price with VAT: | 1,68130 € |