
TLC374MDG4 | |
|---|---|
DigiKey Part Number | TLC374MDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC374MDG4 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC374MDG4 Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 800µA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Differential | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 4V ~ 16V, ±2V ~ 8V | Base Product Number |



