
TLC374IDR | |
|---|---|
DigiKey Part Number | 296-46346-2-ND - Tape & Reel (TR) 296-46346-1-ND - Cut Tape (CT) 296-46346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC374IDR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC374IDR Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 800µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Differential | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 16V, ±1.5V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS374IDT | STMicroelectronics | 8.674 | 497-2273-1-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,84840 € | 21,21 € |
| 100 | 0,75270 € | 75,27 € |
| 250 | 0,70712 € | 176,78 € |
| 500 | 0,67970 € | 339,85 € |
| 1.000 | 0,67228 € | 672,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63328 € | 1.583,20 € |
| 5.000 | 0,61891 € | 3.094,55 € |
| 7.500 | 0,61171 € | 4.587,82 € |
| 12.500 | 0,60374 € | 7.546,75 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

