TLC372CDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.761
Unit Price: 1,00000 €
Datasheet

Similar


onsemi
In Stock: 10.661
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 478
Unit Price: 0,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.271
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.400
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.904
Unit Price: 0,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.940
Unit Price: 1,12000 €
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC372CDRG4

DigiKey Part Number
TLC372CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC372CDRG4
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC372CDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
5mV @ 5V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
5pA @ 5V
Series
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Current - Quiescent (Max)
400µA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Differential
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
CMOS, MOS, Open-Drain, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC372CDRTexas Instruments4.761296-1327-1-ND1,00000 €MFR Recommended
NCS3402DR2Gonsemi10.661NCS3402DR2GOSCT-ND0,60000 €Similar
TS372CDTSTMicroelectronics478497-6612-1-ND0,80000 €Similar
TS372IDTSTMicroelectronics1.271497-2271-1-ND1,08000 €Similar
TS393CDTSTMicroelectronics8.400497-6613-1-ND0,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes