
TS393IDT | |
|---|---|
DigiKey Part Number | 497-2276-2-ND - Tape & Reel (TR) 497-2276-1-ND - Cut Tape (CT) 497-2276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS393IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS393IDT Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 25µA |
Part Status Active | CMRR, PSRR (Typ) 71dB CMRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS393DR2G | onsemi | 379.270 | TS393DR2GOSCT-ND | 0,53000 € | Direct |
| NCS3402DR2G | onsemi | 10.661 | NCS3402DR2GOSCT-ND | 0,60000 € | Similar |
| TLC352CDR | Texas Instruments | 2.085 | 296-38274-1-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,40640 € | 10,16 € |
| 100 | 0,35590 € | 35,59 € |
| 250 | 0,33180 € | 82,95 € |
| 500 | 0,31726 € | 158,63 € |
| 1.000 | 0,30528 € | 305,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29264 € | 731,60 € |
| 5.000 | 0,28501 € | 1.425,05 € |
| 7.500 | 0,28119 € | 2.108,93 € |
| 12.500 | 0,27697 € | 3.462,12 € |
| 17.500 | 0,27449 € | 4.803,57 € |
| 25.000 | 0,27212 € | 6.803,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

