
TLC372CDR | |
|---|---|
DigiKey Part Number | 296-1327-2-ND - Tape & Reel (TR) 296-1327-1-ND - Cut Tape (CT) 296-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC372CDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC372CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,64160 € | 16,04 € |
| 100 | 0,56690 € | 56,69 € |
| 250 | 0,53112 € | 132,78 € |
| 500 | 0,50960 € | 254,80 € |
| 1.000 | 0,49188 € | 491,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47316 € | 1.182,90 € |
| 5.000 | 0,46188 € | 2.309,40 € |
| 7.500 | 0,45623 € | 3.421,73 € |
| 12.500 | 0,44997 € | 5.624,62 € |
| 17.500 | 0,44632 € | 7.810,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |






