TLC352IPWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,90202 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.203
Unit Price: 1,12000 €
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC352IPWG4

DigiKey Part Number
TLC352IPWG4-ND
Manufacturer
Manufacturer Product Number
TLC352IPWG4
Description
IC COMPARATOR 2 DIFF 8TSSOP
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC352IPWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
1.4V ~ 16V, ±0.7V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6000,69153 €414,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69153 €
Unit Price with VAT:0,82292 €