TLC352IPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.000
Unit Price: 1,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.178
Unit Price: 1,14000 €
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC352IPW

DigiKey Part Number
296-17476-5-ND
Manufacturer
Manufacturer Product Number
TLC352IPW
Description
IC COMPARATOR 2 DIFF 8TSSOP
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC352IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
5mV @ 5V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
5pA @ 5V
Series
Current - Output (Typ)
20mA
Packaging
Tube
Current - Quiescent (Max)
400µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Differential
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
CMOS, MOS, Open-Drain, TTL
Supplier Device Package
8-TSSOP
Voltage - Supply, Single/Dual (±)
1.4V ~ 16V, ±0.7V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC352IPWRTexas Instruments2.000296-TLC352IPWRCT-ND1,20000 €MFR Recommended
TS393IPTSTMicroelectronics10.178497-8098-1-ND1,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types