
TS393IPT | |
|---|---|
DigiKey Part Number | 497-8098-2-ND - Tape & Reel (TR) 497-8098-1-ND - Cut Tape (CT) 497-8098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS393IPT |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS393IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 71dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,73840 € | 18,46 € |
| 100 | 0,65380 € | 65,38 € |
| 250 | 0,61352 € | 153,38 € |
| 500 | 0,58920 € | 294,60 € |
| 1.000 | 0,56920 € | 569,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53919 € | 2.156,76 € |
| 8.000 | 0,52804 € | 4.224,32 € |
| 12.000 | 0,52246 € | 6.269,52 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

