
TLC352IPWR | |
|---|---|
DigiKey Part Number | 296-TLC352IPWRTR-ND - Tape & Reel (TR) 296-TLC352IPWRCT-ND - Cut Tape (CT) 296-TLC352IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC352IPWR |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC352IPWR Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 400µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Differential | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 1.4V ~ 16V, ±0.7V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87900 € | 8,79 € |
| 25 | 0,79640 € | 19,91 € |
| 100 | 0,70580 € | 70,58 € |
| 250 | 0,66264 € | 165,66 € |
| 500 | 0,63664 € | 318,32 € |
| 1.000 | 0,62785 € | 627,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59759 € | 1.195,18 € |
| 4.000 | 0,58307 € | 2.332,28 € |
| 6.000 | 0,57581 € | 3.454,86 € |
| 10.000 | 0,56776 € | 5.677,60 € |
| 14.000 | 0,56305 € | 7.882,70 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

