TLC279CDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3
Unit Price: 3,33000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 4.306
Unit Price: 3,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.491
Unit Price: 1,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 275
Unit Price: 1,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.971
Unit Price: 0,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.790
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: 0,68000 €
Datasheet
CMOS Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC279CDG4

DigiKey Part Number
TLC279CDG4-ND
Manufacturer
Manufacturer Product Number
TLC279CDG4
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC279CDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
320 µV
Current - Supply
2.7mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes