TLC251ACDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,49911 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.083
Unit Price: 0,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 392
Unit Price: 0,73000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC251ACDR

DigiKey Part Number
TLC251ACDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC251ACDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC251ACDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
900 µV
Mfr
Current - Supply
950µA
Series
Voltage - Supply Span (Min)
1.4 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
16 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
5.3V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
2.2 MHz
Base Product Number
Current - Input Bias
0.7 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC251CDTexas Instruments0296-10246-5-ND2,49911 €Similar
TS271CDTSTMicroelectronics7.083497-8076-1-ND0,80000 €Similar
TS271IDTSTMicroelectronics392497-2244-1-ND0,73000 €Similar
Obsolete
Marketplace Stock: 11.549 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.549In Stock
Ships from Rochester Electronics, LLC