
TS271CDT | |
|---|---|
DigiKey Part Number | 497-8076-2-ND - Tape & Reel (TR) 497-8076-1-ND - Cut Tape (CT) 497-8076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS271CDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS271CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 10µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,51000 € | 12,75 € |
| 100 | 0,44870 € | 44,87 € |
| 250 | 0,41944 € | 104,86 € |
| 500 | 0,40174 € | 200,87 € |
| 1.000 | 0,38720 € | 387,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37185 € | 929,62 € |
| 5.000 | 0,36259 € | 1.812,95 € |
| 7.500 | 0,35796 € | 2.684,70 € |
| 12.500 | 0,35282 € | 4.410,25 € |
| 17.500 | 0,34982 € | 6.121,85 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

