TLC2254QDREP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 351
Unit Price: 2,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.394
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 291
Unit Price: 3,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,79279 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,73852 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2254QDREP

DigiKey Part Number
296-22408-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC2254QDREP
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2254QDREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
210 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
160µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types