Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2254AIDR

DigiKey Part Number
296-26731-2-ND - Tape & Reel (TR)
296-26731-1-ND - Cut Tape (CT)
296-26731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2254AIDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2254AIDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
160µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.12V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
210 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,30700 €23,07 €
252,11720 €52,93 €
1001,90810 €190,81 €
2501,80852 €452,13 €
5001,78916 €894,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,64693 €4.117,32 €
5.0001,61550 €8.077,50 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €