Direct
Similar

TLC2252QDREP | |
|---|---|
DigiKey Part Number | 296-22407-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC2252QDREP |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2252QDREP Models |
Category | Current - Supply 80µA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 4.4 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 16 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 210 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2252AIDR | Texas Instruments | 14.268 | 296-26729-1-ND | 2,25000 € | Direct |
| TLC2252IDR | Texas Instruments | 719 | 296-39238-1-ND | 1,89000 € | Similar |


