
TLC2252AIDR | |
|---|---|
DigiKey Part Number | 296-26729-2-ND - Tape & Reel (TR) 296-26729-1-ND - Cut Tape (CT) 296-26729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2252AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2252AIDR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 80µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.12V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 210 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,53280 € | 38,32 € |
| 100 | 1,37410 € | 137,41 € |
| 250 | 1,29852 € | 324,63 € |
| 500 | 1,26750 € | 633,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17579 € | 2.939,47 € |
| 5.000 | 1,15191 € | 5.759,55 € |
| 7.500 | 1,13996 € | 8.549,70 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |


