MFR Recommended

TLC2202AMFKB | |
|---|---|
DigiKey Part Number | 296-TLC2202AMFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLC2202AMFKB |
Description | LOW NOISE PRECISION ADVANCED LIN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 80 µV |
Series | Current - Supply 900µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.7V/µs | Package / Case 20-CLCC |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 20-LCCC (8.89x8.89) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2182IDR | Texas Instruments | 1.401 | 296-OPA2182IDRCT-ND | 3,31000 € | MFR Recommended |


