
OPA2182IDR | |
|---|---|
DigiKey Part Number | 296-OPA2182IDRTR-ND - Tape & Reel (TR) 296-OPA2182IDRCT-ND - Cut Tape (CT) 296-OPA2182IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2182IDR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2182IDR Models |
Category | Current - Input Bias 50 pA |
Mfr | Voltage - Input Offset 0.45 µV |
Series | Current - Supply 850µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,49800 € | 24,98 € |
| 25 | 2,29480 € | 57,37 € |
| 100 | 2,07120 € | 207,12 € |
| 250 | 1,96468 € | 491,17 € |
| 500 | 1,95052 € | 975,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,79180 € | 4.479,50 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |











