TLC070AIP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.967
Unit Price: 1,84000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC070AIP

DigiKey Part Number
296-7216-5-ND
Manufacturer
Manufacturer Product Number
TLC070AIP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC070AIP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.1mA
Mfr
Current - Output / Channel
57 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
19V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
1.5 pA
Base Product Number
Voltage - Input Offset
390 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC071IDRTexas Instruments3.967296-TLC071IDRCT-ND1,84000 €MFR Recommended
Obsolete
Marketplace Stock: 29.700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29.700In Stock
Ships from Rochester Electronics, LLC