
TLC071IDR | |
|---|---|
DigiKey Part Number | 296-TLC071IDRTR-ND - Tape & Reel (TR) 296-TLC071IDRCT-ND - Cut Tape (CT) 296-TLC071IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC071IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC071IDR Models |
Category | Current - Supply 2.1mA |
Mfr | Current - Output / Channel 57 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.5 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35300 € | 13,53 € |
| 25 | 1,23360 € | 30,84 € |
| 100 | 1,10200 € | 110,20 € |
| 250 | 1,03924 € | 259,81 € |
| 500 | 1,00516 € | 502,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93739 € | 2.343,47 € |
| 5.000 | 0,91758 € | 4.587,90 € |
| 7.500 | 0,90766 € | 6.807,45 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

