Similar
Similar
Similar
Similar

TL5580IDE4 | |
|---|---|
DigiKey Part Number | TL5580IDE4-ND |
Manufacturer | |
Manufacturer Product Number | TL5580IDE4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5580IDE4 Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD746JRZ | Analog Devices Inc. | 242 | 505-AD746JRZ-ND | 13,71000 € | Similar |
| BA15218F-E2 | Rohm Semiconductor | 1.701 | BA15218F-E2CT-ND | 0,72000 € | Similar |
| LF253DT | STMicroelectronics | 1.270 | 497-7801-1-ND | 0,96000 € | Similar |
| LF353DT | STMicroelectronics | 16.458 | 497-2967-1-ND | 0,64000 € | Similar |
| LT1355CS8#PBF | Analog Devices Inc. | 1.007 | 505-LT1355CS8#PBF-ND | 11,92000 € | Similar |





