Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL432QDBZT | |
|---|---|
DigiKey Part Number | TL432QDBZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL432QDBZT |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432QDBZT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431IANTR-G1 | Diodes Incorporated | 250 | AP431IANTR-G1DICT-ND | 0,15000 € | Similar |
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | 0,14000 € | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3.687 | AS431ANTR-E1DICT-ND | 0,29000 € | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 492.234 | AS431ANTR-G1DICT-ND | 0,11000 € | Similar |
| AS431BNTR-G1 | Diodes Incorporated | 18.004 | AS431BNTR-G1DICT-ND | 0,11000 € | Similar |




