
TL432ASA-7 | |
|---|---|
DigiKey Part Number | TL432ASA-7DITR-ND - Tape & Reel (TR) TL432ASA-7DICT-ND - Cut Tape (CT) TL432ASA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432ASA-7 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432ASA-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09080 € | 2,27 € |
| 100 | 0,07710 € | 7,71 € |
| 250 | 0,07056 € | 17,64 € |
| 500 | 0,06664 € | 33,32 € |
| 1.000 | 0,06340 € | 63,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05940 € | 178,20 € |
| 6.000 | 0,05744 € | 344,64 € |
| 9.000 | 0,05646 € | 508,14 € |
| 15.000 | 0,05538 € | 830,70 € |
| 21.000 | 0,05474 € | 1.149,54 € |
| 30.000 | 0,05413 € | 1.623,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


