
TL432IL3T | |
|---|---|
DigiKey Part Number | 497-12832-2-ND - Tape & Reel (TR) 497-12832-1-ND - Cut Tape (CT) 497-12832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432IL3T |
Description | IC VREF SHUNT ADJ 2.21% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432IL3T Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±2.21% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,16320 € | 4,08 € |
| 100 | 0,14040 € | 14,04 € |
| 250 | 0,12948 € | 32,37 € |
| 500 | 0,12288 € | 61,44 € |
| 1.000 | 0,11746 € | 117,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11077 € | 332,31 € |
| 6.000 | 0,10749 € | 644,94 € |
| 9.000 | 0,10585 € | 952,65 € |
| 15.000 | 0,10403 € | 1.560,45 € |
| 21.000 | 0,10297 € | 2.162,37 € |
| 30.000 | 0,10195 € | 3.058,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

