Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431CDRE4 | |
|---|---|
DigiKey Part Number | TL431CDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431CDRE4 |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDRE4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431CDR | Texas Instruments | 5.686 | 296-1289-1-ND | 0,22000 € | Direct |
| LM431BCM/NOPB | Texas Instruments | 0 | 296-45010-5-ND | 0,59897 € | Similar |
| LM431BCMX/NOPB | Texas Instruments | 5.141 | LM431BCMX/NOPBCT-ND | 0,55000 € | Similar |
| TL431IDT | STMicroelectronics | 17.751 | 497-2227-1-ND | 0,33000 € | Upgrade |
| TL431IYDT | STMicroelectronics | 0 | 497-10180-1-ND | 0,19183 € | Upgrade |





