Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±1% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431BCMX/NOPB

DigiKey Part Number
LM431BCMX/NOPBTR-ND - Tape & Reel (TR)
LM431BCMX/NOPBCT-ND - Cut Tape (CT)
LM431BCMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431BCMX/NOPB
Description
IC VREF SHUNT ADJ 1% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM431BCMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
37 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.141
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36100 €3,61 €
250,32360 €8,09 €
1000,28190 €28,19 €
2500,26208 €65,52 €
5000,25010 €125,05 €
1.0000,24026 €240,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22988 €574,70 €
5.0000,22361 €1.118,05 €
7.5000,22047 €1.653,53 €
12.5000,21700 €2.712,50 €
17.5000,21497 €3.761,97 €
25.0000,21302 €5.325,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €