MFR Recommended

TL431AIDCKTG4 | |
|---|---|
DigiKey Part Number | TL431AIDCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431AIDCKTG4 |
Description | IC VREF SHUNT ADJ 1% SC70-6 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDCKTG4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 700 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SC-70-6 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AIDCKT | Texas Instruments | 2.723 | 296-TL431AIDCKTCT-ND | 0,76000 € | MFR Recommended |
| TL431ACCT | STMicroelectronics | 5.190 | 497-12009-1-ND | 0,39000 € | Similar |
| TL431AICT | STMicroelectronics | 7.448 | 497-12010-1-ND | 0,38000 € | Similar |
| TL431CCT | STMicroelectronics | 5.880 | 497-TL431CCT-ND | 0,33000 € | Similar |
| TL431ICT | STMicroelectronics | 4.944 | 497-12012-1-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38008 € | 380,08 € |
| 1.250 | 0,37604 € | 470,05 € |
| 1.750 | 0,37040 € | 648,20 € |
| 2.500 | 0,36497 € | 912,43 € |
| 6.250 | 0,35329 € | 2.208,06 € |
| 12.500 | 0,34625 € | 4.328,12 € |
| 25.000 | 0,34046 € | 8.511,50 € |
| Unit Price without VAT: | 0,38008 € |
|---|---|
| Unit Price with VAT: | 0,45230 € |



