
TL431AIDCKT | |
|---|---|
DigiKey Part Number | 296-TL431AIDCKTTR-ND - Tape & Reel (TR) 296-TL431AIDCKTCT-ND - Cut Tape (CT) 296-TL431AIDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDCKT |
Description | IC VREF SHUNT ADJ 1% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDCKT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SC-70-6 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44880 € | 11,22 € |
| 100 | 0,39350 € | 39,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,36724 € | 91,81 € |
| 500 | 0,35136 € | 175,68 € |
| 750 | 0,34343 € | 257,57 € |
| 1.250 | 0,33464 € | 418,30 € |
| 1.750 | 0,32949 € | 576,61 € |
| 2.500 | 0,32455 € | 811,38 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

