
TL431ACCT | |
|---|---|
DigiKey Part Number | 497-12009-2-ND - Tape & Reel (TR) 497-12009-1-ND - Cut Tape (CT) 497-12009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACCT |
Description | IC VREF SHUNT ADJ 1% SOT323-6L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACCT Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-323-6L |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24120 € | 6,03 € |
| 100 | 0,20900 € | 20,90 € |
| 250 | 0,19364 € | 48,41 € |
| 500 | 0,18440 € | 92,20 € |
| 1.000 | 0,17678 € | 176,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16366 € | 490,98 € |
| 6.000 | 0,15914 € | 954,84 € |
| 9.000 | 0,15687 € | 1.411,83 € |
| 15.000 | 0,15436 € | 2.315,40 € |
| 21.000 | 0,15290 € | 3.210,90 € |
| 30.000 | 0,15149 € | 4.544,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

