Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar

TL431ACDRE4 | |
|---|---|
DigiKey Part Number | TL431ACDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431ACDRE4 |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDRE4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 600 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ACDR | Texas Instruments | 8.427 | 296-1286-1-ND | 0,22000 € | MFR Recommended |
| LM431ACM/NOPB | Texas Instruments | 5.682 | LM431ACM/NOPB-ND | 1,06000 € | Similar |
| LM431ACMX/NOPB | Texas Instruments | 4.793 | 296-LM431ACMX/NOPBCT-ND | 0,47000 € | Similar |
| LM431BCM/NOPB | Texas Instruments | 0 | 296-45010-5-ND | 0,54055 € | Similar |
| LM431BCMX/NOPB | Texas Instruments | 5.141 | LM431BCMX/NOPBCT-ND | 0,51000 € | Similar |





