Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL4051C12QDCKT | |
|---|---|
DigiKey Part Number | TL4051C12QDCKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4051C12QDCKT |
Description | IC VREF SHUNT 0.5% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051C12QDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83300 € | 416,50 € |
| 750 | 0,81677 € | 612,58 € |
| 1.250 | 0,79880 € | 998,50 € |
| 1.750 | 0,78830 € | 1.379,53 € |
| 2.500 | 0,77820 € | 1.945,50 € |
| 6.250 | 0,75645 € | 4.727,81 € |
| Unit Price without VAT: | 0,83300 € |
|---|---|
| Unit Price with VAT: | 0,99127 € |



