TL4051AQDCKR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.378
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.828
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.494
Unit Price: 0,58000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.1% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4051AQDCKR

DigiKey Part Number
296-22831-2-ND - Tape & Reel (TR)
296-22831-1-ND - Cut Tape (CT)
296-22831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4051AQDCKR
Description
IC VREF SHUNT ADJ 0.1% SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4051AQDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,33290 €3.998,70 €
6.0001,30784 €7.847,04 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €