S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
16 SOIC Pin View

MC14044BDR2G

DigiKey Part Number
MC14044BDR2GOSTR-ND - Tape & Reel (TR)
MC14044BDR2GOSCT-ND - Cut Tape (CT)
MC14044BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14044BDR2G
Description
IC LATCH R-S QUAD P/N 16-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14044BDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
60ns
Current - Output High, Low
8.8mA, 8.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.102
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,34700 €3,47 €
250,31080 €7,77 €
1000,27090 €27,09 €
2500,25184 €62,96 €
5000,24036 €120,18 €
1.0000,23445 €234,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22093 €552,32 €
5.0000,21491 €1.074,55 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €