
LM4041DIM7X-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4041DIM7X-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4041DIM7X-ADJ/NOPBCT-ND - Cut Tape (CT) LM4041DIM7X-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIM7X-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIM7X-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32790 € | 32,79 € |
| 250 | 0,30540 € | 76,35 € |
| 500 | 0,29186 € | 145,93 € |
| 1.000 | 0,28072 € | 280,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26696 € | 800,88 € |
| 6.000 | 0,26022 € | 1.561,32 € |
| 9.000 | 0,25685 € | 2.311,65 € |
| 15.000 | 0,25311 € | 3.796,65 € |
| 21.000 | 0,25092 € | 5.269,32 € |
| 30.000 | 0,24882 € | 7.464,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


