Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL4051A12IDCKT | |
|---|---|
DigiKey Part Number | TL4051A12IDCKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4051A12IDCKT |
Description | IC VREF SHUNT 0.1% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051A12IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07892 € | 539,46 € |
| 750 | 1,05883 € | 794,12 € |
| 1.250 | 1,03656 € | 1.295,70 € |
| 1.750 | 1,02355 € | 1.791,21 € |
| 2.500 | 1,01104 € | 2.527,60 € |
| 6.250 | 0,98410 € | 6.150,62 € |
| Unit Price without VAT: | 1,07892 € |
|---|---|
| Unit Price with VAT: | 1,28391 € |



