
TL3474CD | |
|---|---|
DigiKey Part Number | 296-14405-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3474CD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3474CD Models |
Category | Current - Supply 3.5mA (x4 Channels) |
Mfr | Current - Output / Channel 34 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3474CDR | Texas Instruments | 2.090 | 296-24386-1-ND | 0,90000 € | MFR Recommended |
| AD8513ARZ-REEL | Analog Devices Inc. | 646 | 505-AD8513ARZ-REELCT-ND | 11,80000 € | Similar |
| AD8513ARZ-REEL7 | Analog Devices Inc. | 2.202 | AD8513ARZ-REEL7CT-ND | 11,80000 € | Similar |
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | 6,23000 € | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1.012 | ADA4000-4ARZ-R7CT-ND | 6,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75300 € | 7,53 € |
| 50 | 0,63800 € | 31,90 € |
| 100 | 0,60230 € | 60,23 € |
| 250 | 0,56456 € | 141,14 € |
| 500 | 0,54180 € | 270,90 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

